Filter Your Search
1 - 2 of 2 results
|
ISL84053IA-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 225 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 16 | unknown | |||||||
|
ISL84053IA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 225 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 2 | 3 | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, SSOP-16 | 16 | not_compliant | 8542.39.00.01 |