Filter Your Search
1 - 6 of 6 results
|
ISL84053IVZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | -5 V | SPDT | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 1 | 3 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP-16 | compliant | 8542.39.00.01 | 2017-10-23 | |||||||||||||||||
|
ISL84053IVZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | -5 V | SPDT | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 1 | 3 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP-16 | compliant | 8542.39.00.01 | 2017-10-23 | |||||||||||||||||
|
ISL84053IVZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | SPDT | CMOS | VIDEO APPLICATION | -6 V | -2 V | 1 | 3 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | QSOP, SOIC, TSSOP | 16, 16, 16 | ||||||||||
|
ISL84053IVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | -5 V | SPDT | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 1 | 3 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP-16 | compliant | 8542.39.00.01 | 2017-10-23 | TSSOP | 16 | M16.173 | EAR99 | Renesas Electronics | |||||||||||||
|
ISL84053IVZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | SPDT | CMOS | VIDEO APPLICATION | -6 V | -2 V | 1 | 3 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | QSOP, SOIC, TSSOP | 16, 16, 16 | ||||||||||
|
ISL84053IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | SPDT | CMOS | VIDEO APPLICATION | -6 V | -2 V | 1 | 3 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 16 | M16.173 | EAR99 | Renesas Electronics |