Filter Your Search
1 - 10 of 19 results
|
ISL84521IB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ISL84521IV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, TSSOP-16 | 16 | unknown | ||||||||||||
|
ISL84521IVZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16 | unknown | ||||||||||||
|
ISL84521IVZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16, 16 | compliant | 8542.39.00.01 | |||||||||||
|
ISL84521IB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
ISL84521IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ISL84521IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 100 ns | 40 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | M16.173 | EAR99 | 2017-10-23 | Renesas Electronics | |||||||
|
ISL84521IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN | MO-220VEEC, QFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
ISL84521IV
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP | PLASTIC, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ISL84521IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 100 ns | 40 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | compliant | 8542.39.00.01 | M16.15 | EAR99 | 2017-10-23 | Renesas Electronics |