Filter Your Search
1 - 5 of 5 results
|
ISL84543IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 140 Ω | 800 mΩ | 120 ns | 50 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC, SOT | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | 8, 8, 8 | compliant | 8542.39.00.01 | ||||||
|
ISL84543IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPST | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | EAR99 | 2017-10-23 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
ISL84543IBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPST | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | EAR99 | 2017-10-23 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
ISL84543IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 800 mΩ | 120 ns | 50 ns | SPST | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | ||||||||||||
|
ISL84543IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 140 Ω | 800 mΩ | 120 ns | 50 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC, SOT | SOP, SOP8,.25 | 8, 8, 8 | compliant | 8542.39.00.01 |