Filter Your Search
1 - 10 of 25 results
|
ISL84684IUZ
Renesas Electronics Corporation
|
$1.4334 | Yes | Obsolete | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | MSOP | , | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
ISL84684IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | TDFN | 10 | L10.3X3A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
ISL84684IU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 400 mΩ | 30 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, MO-187BA, MSOP-10 | 10 | unknown | ||||||||||
|
ISL84684IIZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 500 mΩ | 50 mΩ | 60 ns | 40 ns | SPDT | CMOS | 1 | 2 | 56 dB | 4.5 V | 1.8 V | INDUSTRIAL | R-PBGA-B10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 500 µm | BOTTOM | 2 mm | 690 µm | 1.5 mm | RENESAS ELECTRONICS CORP | WLCSP-10 | compliant | 8542.39.00.01 | 2017-10-23 | |||||||||||||
|
ISL84684IUZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 400 mΩ | 30 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, MO-187BA, MSOP-10 | 10 | unknown | ||||||||||
|
ISL84684IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 400 mΩ | 30 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10 | 10 | unknown | ||||||||||
|
ISL84684IU-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | Renesas Electronics | 2018-07-18 | |||||||||||||||||||||||||||||||||||||||||||||
|
ISL84684IUZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | YES | 400 mΩ | 30 mΩ | 20 ns | 12 ns | SPDT | CMOS | 2 | 2 | 68 dB | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | DFN, MSOP | LEAD FREE, PLASTIC, MO-187BA, MSOP-10 | 10, 10 | compliant | 8542.39.00.01 | |||||||
|
ISL84684IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 400 mΩ | 30 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | 10 | unknown | ||||||||||
|
ISL84684IUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 400 mΩ | 30 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, MO-187BA, MSOP-10 | 10 | unknown |