Filter Your Search
1 - 3 of 3 results
|
ISL84716IHZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 22 ns | 11 ns | SPST | CMOS | NC | 1 | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | INTERSIL CORP | SC | LEAD FREE, PLASTIC, MO-203-AA, SC-70, 5 PIN | 705 | compliant | 8542.39.00.01 | |||||
|
ISL84716IHZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 600 mΩ | 22 ns | 11 ns | SPST | CMOS | 1 | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | TSSOT | LEAD FREE, PLASTIC, MO-203-AA, SC-70, 5 PIN | 5 | unknown | ||||||||
|
ISL84716IHZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 24 ns | 14 ns | SPST | CMOS | 1 | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS ELECTRONICS CORP | SC-70, 5 PIN | compliant | 8542.39.00.01 | 2017-10-23 | Renesas Electronics |