Filter Your Search
1 - 3 of 3 results
|
ISL85005AFRZ-T7A
Renesas Electronics Corporation
|
$1.3474 | Yes | Obsolete | 12 V | 18 V | 4.5 V | 5 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | , | 12 | L12.3X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
ISL85005AFRZ-TK
Renesas Electronics Corporation
|
$1.6550 | Yes | Active | 12 V | 18 V | 4.5 V | 5 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | , | 12 | L12.3X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
ISL85005AFRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 18 V | 4.5 V | 5 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | , | 12 | L12.3X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |