Filter Your Search
1 - 4 of 4 results
|
ISL8500IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 25 V | 4.5 V | 2 A | YES | BUCK | 550 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC12,.12,20 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL8500IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 25 V | 4.5 V | YES | BUCK | 550 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6 TO 19 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | e3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||||||
|
ISL8500IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 25 V | 4.5 V | YES | BUCK | 550 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6 TO 19 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | L12.4X3 | Renesas Electronics | ||||||
|
ISL8500IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 25 V | 4.5 V | YES | BUCK | 550 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6 TO 19 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | e3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 |