Parametric results for: ISL8723 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl8723
Select parts from the table below to compare.
Compare
Compare
ISL8723IRZ
Renesas Electronics Corporation
$4.1612 Yes Yes Obsolete 3.3 V 2.5 V 5 V 4 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN 24 L24.4X4 compliant EAR99 8542.39.00.01 2017-10-24 Renesas Electronics
ISL8723IRZ-T
Intersil Corporation
Check for Price Transferred 3.3 V 2.5 V 5 V 4 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP QFN 24 compliant EAR99 8542.39.00.01 HVQCCN, LCC24,.16SQ,20
ISL8723IRZ
Intersil Corporation
Check for Price Yes Transferred 3.3 V 2.5 V 5 V 4 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP QFN 24 compliant EAR99 8542.39.00.01 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24
ISL8723IRZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V 2.5 V 5 V 4 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN 24 L24.4X4 compliant EAR99 8542.39.00.01 2017-10-24 Renesas Electronics HVQCCN,