Filter Your Search
1 - 2 of 2 results
|
ISL88011IH531Z-TK
Renesas Electronics Corporation
|
$1.8045 | Yes | Obsolete | 2.5 V | 2 V | 5.5 V | 11.5 µA | +3.09V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | RENESAS ELECTRONICS CORP | SOT23 | LSSOP, TSOP5/6,.11,37 | 5 | P5.064 | compliant | EAR99 | 8542.39.00.01 | 2017-11-22 | Renesas Electronics | |||
![]() |
ISL88011IH531Z-TK
Intersil Corporation
|
$1.9073 | Transferred | 2.5 V | 2 V | 5.5 V | 11.5 µA | +3.09V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |