Filter Your Search
1 - 4 of 4 results
|
ISL88031IU8ECZ
Renesas Electronics Corporation
|
$1.3330 | Yes | Yes | Obsolete | 5 V | 2 V | 5.5 V | +2.866V | 5 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 2.866 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | ||||||
|
ISL88031IU8ECZ-TK
Renesas Electronics Corporation
|
$1.8760 | Yes | Yes | Obsolete | 5 V | 2 V | 5.5 V | +2.866V | 5 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 2.866 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | ||||||
|
ISL88031IU8ECZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 2 V | 5.5 V | 19 µA | +2.86V | 5 | YES | YES | RESET THRESHOLD VOLTAGES ARE 2.90 V AND 2.32 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | ||||||
|
ISL88031IU8ECZ-TK
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 2 V | 5.5 V | 19 µA | +2.86V | 5 | YES | YES | RESET THRESHOLD VOLTAGES ARE 2.90 V AND 2.32 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 |