Filter Your Search
1 - 6 of 6 results
|
ISL8841AMBEP-TK
Intersil Corporation
|
Check for Price | No | No | Obsolete | 30 V | 1 A | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL8841AMBEPZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 9 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL8841AMBEP
Intersil Corporation
|
Check for Price | No | No | Obsolete | 30 V | 1 A | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL8841AMBEPZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 9 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL8841AMBEP
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ISL8841AMBEP-TK
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |