Filter Your Search
1 - 3 of 3 results
|
ISL88706IB829Z-TK
Integrated Device Technology Inc
|
Check for Price | Transferred | VOLTAGE SUPERVISOR/RESET IC | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | ||||||||||||||||||||||||||||||||||||||||
|
ISL88706IB829Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +2.92V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | SOICN | 8 | M8.15 | Renesas Electronics | ||||
|
ISL88706IB829Z-TK
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2 V | 5.5 V | 19 µA | +2.92V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |