Filter Your Search
1 - 2 of 2 results
|
ISL9001AIRNZ-T
Renesas Electronics Corporation
|
$1.4901 | Yes | Active | 6.5 V | 3.8 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.3594 V | 3.2406 V | 1.8 % | R-PDSO-N8 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | HVSON, | 8 | L8.2X3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | |||||||||
|
ISL9001AIRNZ-T
Intersil Corporation
|
Check for Price | Transferred | 6.5 V | 2.3 V | 3.3 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 7.1 V | 1 | 3.3594 V | 3.2406 V | PMOS | 1.8 % | R-PDSO-N8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |