Filter Your Search
1 - 4 of 4 results
|
ISL9011IRFMZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 200 mV | 150 mA | 2.5 V | 2 | YES | FIXED | 7.1 V | 0.009 % | 0.03 % | CMOS | 1.8 % | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | RENESAS ELECTRONICS CORP | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL9011IRFMZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | 200 mV | 150 mA | 2.5 V | 2 | YES | FIXED | 7.1 V | 0.009 % | 0.03 % | CMOS | 1.8 % | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | INTERSIL CORP | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL9011IRFMZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 200 mV | 150 mA | 2.5 V | 2 | YES | FIXED | 7.1 V | 0.009 % | 0.03 % | CMOS | 1.8 % | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | RENESAS ELECTRONICS CORP | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL9011IRFMZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | 200 mV | 150 mA | 2.5 V | 2 | YES | FIXED | 7.1 V | 0.009 % | 0.03 % | CMOS | 1.8 % | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | INTERSIL CORP | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 |