Filter Your Search
1 - 4 of 4 results
|
ISL9011IRKPZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 6.5 V | 3.85 V | 2.85 V | 125 mV | 150 mA | 1.85 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.0285 % | 1 | 2.9013 V | 2.7987 V | 1.8833 V | 1.8167 V | S-PDSO-N10 | e3 | 125 °C | -40 °C | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | DFN | , | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Multiple Output,Ldo | Renesas Electronics | ||||||||||||
|
ISL9011IRKPZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 6.5 V | 3.85 V | 2.85 V | 125 mV | 150 mA | 1.85 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 7.1 V | 0.0098 % | 0.0285 % | 1 | 2.9013 V | 2.7987 V | 1.8833 V | 1.8167 V | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
ISL9011IRKPZ-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e3 | TR | MATTE TIN | RENESAS ELECTRONICS CORP | DFN | , | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Multiple Output,Ldo | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL9011IRKPZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 6.5 V | 2.3 V | 2.85 V | 300 mV | 150 mA | 1.85 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 7.1 V | 0.0098 % | 0.0285 % | 1 | 2.9013 V | 2.7987 V | 1.8833 V | 1.8167 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |