Filter Your Search
1 - 2 of 2 results
|
ISL9014IRKJZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 6.5 V | 3.85 V | 2.85 V | 200 mV | 300 mA | 2.8 V | 400 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 325 mV | 0.0285 % | 1 | 2.9013 V | 2.7987 V | 2.8504 V | 2.7496 V | S-PDSO-N10 | e3 | 125 °C | -40 °C | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | DFN-10 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Multiple Output,Ldo | Renesas Electronics | |||||||||||
|
ISL9014IRKJZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.3 V | 2.85 V | 200 mV | 300 mA | 2.8 V | 400 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 325 mV | 7.1 V | 0.0094 % | 0.0285 % | 1 | 2.9013 V | 2.7987 V | 2.8504 V | 2.7496 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SON | 10 |