Filter Your Search
1 - 4 of 4 results
|
ISL95831HRTZ
Renesas Electronics Corporation
|
$5.0570 | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48 | 48 | L48.6X6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL95831HRTZ-T
Renesas Electronics Corporation
|
$8.2392 | Yes | Yes | End Of Life | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48 | 48 | L48.6X6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL95831HRTZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | 5 V | 10.5 mA | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | INTERSIL CORP | TQFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL95831HRTZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | 5 V | 10.5 mA | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC48,.24SQ,16 | 48 | compliant | EAR99 | 8542.39.00.01 |