Filter Your Search
1 - 2 of 2 results
|
ISL95873HRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 345 kHz | OUTPUT VOLTAGE RANGE: 0.5V TO 3.3V | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N16 | e4 | 1 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | RENESAS ELECTRONICS CORP | uTQFN | UTQFN-16 | 16 | L16.2.6X1.8A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
![]() |
ISL95873HRUZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | OTHER | R-PQCC-N16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 400 µm | QUAD | INTERSIL CORP | uTQFN | QCCN, LCC16,.07X.1,16 | 16 | compliant | EAR99 | 8542.39.00.01 |