Filter Your Search
1 - 6 of 6 results
|
ISO106B
Burr-Brown Corp
|
Check for Price | No | Transferred | 70 MHz | 80 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-40 | unknown | ||||||||||||
|
ISO106
Burr-Brown Corp
|
Check for Price | No | Transferred | 70 MHz | 80 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-40 | unknown | ||||||||||||
|
ISO106B
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 70 MHz | 80 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.925 mm | TEXAS INSTRUMENTS INC | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-40/16 | compliant | DIP | 40 | EAR99 | 8542.33.00.01 | ||||
|
ISO106B-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 70 kHz | 33 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16/40,.6 | unknown | ||||||||||||
|
ISO106-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 70 MHz | 33 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||
|
ISO106
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 70 MHz | 80 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.925 mm | TEXAS INSTRUMENTS INC | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-40/16 | compliant | DIP | 40 | EAR99 | 8542.33.00.01 |