Filter Your Search
1 - 1 of 1 results
|
ISO212KP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 kHz | 3.5 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | 18 V | COMMERCIAL | R-PZIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | ZIP | ZIP38,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | BURR-BROWN CORP | PLASTIC, SIP-38 | unknown |