Filter Your Search
1 - 4 of 4 results
|
ISO3088DWR
Texas Instruments
|
$2.8340 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 45 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 8 mA | 125 ns | 15 mA | 5.5 V | 3.15 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ISO3088DW
Texas Instruments
|
$4.6044 | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 45 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 8 mA | 125 ns | 15 mA | 5.5 V | 3.15 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO3088DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 45 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 8 mA | 125 ns | 15 mA | 5.5 V | 3.15 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ISO3088DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 45 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 8 mA | 125 ns | 15 mA | 5.5 V | 3.15 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |