Filter Your Search
1 - 2 of 2 results
|
ISO7142CCDBQR
Texas Instruments
|
$2.1792 | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | ALSO OPERATES WITH 5 V SUPPLY | 4 | 4 | 5 V | 2.7 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ISO7142CCDBQ
Texas Instruments
|
$5.1146 | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | ALSO OPERATES WITH 5 V SUPPLY | 4 | 4 | 5 V | 2.7 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |