Filter Your Search
1 - 1 of 1 results
|
ISO8200BQTR
STMicroelectronics
|
$6.2379 | Yes | Active | 3.3 V | 24 V | STANDARD | 8 | 1.3 A | 40 µs | 22 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 1.3 A | 6 mA | 5.5 V | 2.75 V | 36 V | 10.5 V | YES | AUTOMOTIVE | S-PQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HQCCN | LCC32,.35x.43(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 11 mm | 1.05 mm | 9 mm | STMICROELECTRONICS | TFQFPN-32 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |