Filter Your Search
1 - 7 of 7 results
![]() |
ISP1302HN,551
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 4.5 V | 3 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
ISP1302HN,518
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 4.5 V | 3 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
ISP1302HN
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.4 V | 4.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ST-ERICSSON | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
ISP1302HN
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 4.5 V | 3 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
ISP1302HN,557
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 4.5 V | 3 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ST-ERICSSON | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
ISP1302HN,557
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 4.5 V | 3 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ISP1302HN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 mA | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | QCCN, LCC24,.16SQ,20 | compliant | 8542.31.00.01 |