Filter Your Search
1 - 8 of 8 results
|
ISP1504CBS
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOG... more | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ISP1504CBS
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ST-ERICSSON | QFN | 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOG... more | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ISP1504CBS-T
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 3.3 V | 23 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC32,.2SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ISP1504CBS,157
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 32 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ISP1504CBS,157
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ST-ERICSSON | QFN | HVQCCN, | 32 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ISP1504CBS,151
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ISP1504CBS,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ISP1504CBS-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 23 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC32,.2SQ,20 | unknown | 8542.31.00.01 |