Filter Your Search
1 - 5 of 5 results
|
ISP1507ABS
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 23 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | QCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
ISP1507ABS,118
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT617-1,VQFN-32 | unknown | 8542.39.00.01 | QFN | 32 | EAR99 | |||||||||||
|
ISP1507ABS
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.85 MM HEIGHT, HALOGEN FREE A... more | unknown | 8542.39.00.01 | QFN | 32 | EAR99 | |||||||
|
ISP1507ABS
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ST-ERICSSON | HVQCCN, | unknown | 8542.39.00.01 | QFN | 32 | EAR99 | |||||||
|
ISP1507ABSTM
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 20 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ST-ERICSSON | HVQCCN, | unknown | 8542.39.00.01 | QFN | 32 | EAR99 |