Filter Your Search
1 - 1 of 1 results
|
ISP1507DBSUM
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 20 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ST-ERICSSON | QFN | 4 X 4 MM, 0.85 MM HEIGHT, HALOGEN FREE A... more | 24 | unknown | EAR99 | 8542.39.00.01 |