Filter Your Search
1 - 10 of 12 results
|
ISP1583BS
Philips Semiconductors
|
Check for Price | No | Transferred | YES | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC64,.35SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
ISP1583BSUM
ST-Ericsson
|
Check for Price | Yes | Obsolete | YES | 3.3 V | 60 mA | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ST-ERICSSON | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
ISP1583BS,551
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 8 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64 | unknown | 8542.31.00.01 | QFN | 64 | ||||||||||
|
ISP1583BSGA
ST-Ericsson
|
Check for Price | Yes | Obsolete | YES | 3.3 V | 60 mA | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ST-ERICSSON | QCCN, LCC64,.35SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
ISP1583BS,551
ST-Ericsson
|
Check for Price | Obsolete | 16 | 8 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ST-ERICSSON | HVQCCN, | unknown | 8542.31.00.01 | QFN | 64 | ||||||||||
|
ISP1583BS,518
ST-Ericsson
|
Check for Price | Obsolete | 16 | 8 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ST-ERICSSON | HVQCCN, | unknown | 8542.31.00.01 | QFN | 64 | ||||||||||
|
ISP1583BS,557
ST-Ericsson
|
Check for Price | Obsolete | 16 | 8 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ST-ERICSSON | HVQCCN, | unknown | 8542.31.00.01 | QFN | 64 | ||||||||
|
ISP1583BS
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 60 mA | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
ISP1583BS,557
NXP Semiconductors
|
Check for Price | Transferred | 16 | 8 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64 | compliant | 8542.31.00.01 | QFN | 64 | ||||||||
|
ISP1583BS
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64 | unknown | 8542.31.00.01 | QFN | 64 |