Filter Your Search
1 - 2 of 2 results
|
ISPGDX80VA-5T100
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 80 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | 111 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 100 | not_compliant | 8542.39.00.01 | ||||
|
ISPGDX80VA-5T100I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 80 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | 111 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 100 | not_compliant | 8542.39.00.01 | TQFP-100 |