Filter Your Search
1 - 1 of 1 results
![]() |
ISPGDX80VA-3TN100
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 ns | 80 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | 208.3 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, | 100 | compliant | 8542.39.00.01 |