Parametric results for: ISPGDX80VA5T100 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ispgdx80va5t100
Select parts from the table below to compare.
Compare
Compare
ISPGDX80VA-5T100
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 5 ns 80 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O 111 MHz MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e0 3 70 °C 240 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP 100 not_compliant 8542.39.00.01
ISPGDX80VA-5T100I
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 5 ns 80 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O 111 MHz MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP 100 not_compliant 8542.39.00.01 TQFP-100