Filter Your Search
1 - 1 of 1 results
|
ISPLSI1024-90LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 2 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 48 I/O | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | 58.8 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-N68 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 |