Filter Your Search
1 - 3 of 3 results
|
ISPLSI1024EA-125LT100
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 48 I/O | YES | 100 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
ISPLSI1024EA-100LT100
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 48 I/O | YES | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
ISPLSI1024EA-200LT100
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 48 I/O | YES | 143 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 |