Filter Your Search
1 - 1 of 1 results
|
ISPLSI2032A-135LT48
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | FQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-48 | 48 | not_compliant | 8542.39.00.01 |