Filter Your Search
1 - 3 of 3 results
|
ISPLSI2032E-180LT48
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V; IN-SYSTEM PROGRAMMABLE | 125 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-48 | 48 | not_compliant | 8542.39.00.01 | ||
|
ISPLSI2032E-180LT44
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | IN-SYSTEM PROGRAMMABLE | 125 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | 8542.39.00.01 | ||
|
ISPLSI2032E-180LT
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 32 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 125 MHz | MACROCELL | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | LATTICE SEMICONDUCTOR CORP | QFP | FQFP, | 48 | unknown | 8542.39.00.01 |