Filter Your Search
1 - 1 of 1 results
|
ISPLSI2032VE-180LTN48
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 118 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 |