Filter Your Search
1 - 1 of 1 results
|
ISPLSI2064VE-280LT100
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 ns | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | YES | 182 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Lattice Semiconductor |