Filter Your Search
1 - 1 of 1 results
|
ISPLSI2128V-80LT176
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 15 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 64.5 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 256 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | not_compliant | 8542.39.00.01 |