Filter Your Search
1 - 10 of 26 results
![]() |
ISPLSI2128VL-135LT100
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 4 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | YES | 95 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | |||||
![]() |
ISPLSI2128VL-135LT176I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 4 | 128 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 95 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | not_compliant | 8542.39.00.01 | ||||
![]() |
ISPLSI2128VL-100LT176
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 77 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 256 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | not_compliant | 8542.39.00.01 | |||||
![]() |
ISPLSI2128VL-100LB208
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 13 ns | 4 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 77 MHz | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B208 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 208 | unknown | EE PLD | |||||||||
![]() |
ISPLSI2128VL-100LQ160
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 13 ns | 4 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 77 MHz | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G160 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 160 | unknown | EE PLD | |||||||||
![]() |
ISPLSI2128VL-100LT176
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 13 ns | 4 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 77 MHz | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G176 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 176 | unknown | EE PLD | |||||||||
![]() |
ISPLSI2128VL-135LB208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 95 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-208 | 208 | not_compliant | 8542.39.00.01 | |||||
![]() |
ISPLSI2128VL-100LB208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 77 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-208 | 208 | unknown | 8542.39.00.01 | ||||||
![]() |
ISPLSI2128VL-150LB100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 8.5 ns | 4 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | 111 MHz | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B100 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | 1.5 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 100 | unknown | EE PLD | |||||||||
![]() |
ISPLSI2128VL-100LQ160
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 77 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 |