Parametric results for: ISPLSI3448 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: isplsi3448
Select parts from the table below to compare.
Compare
Compare
ISPLSI3448-90LB
Lattice Semiconductor Corporation
Check for Price Obsolete 5 V 15 ns 224 EE PLD SQUARE CMOS 0 DEDICATED INPUTS, 224 I/O 62.5 MHz MACROCELL S-PBGA-B432 Not Qualified 432 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1.27 mm BOTTOM 40 mm 40 mm 1.7 mm LATTICE SEMICONDUCTOR CORP BGA LBGA, 432 unknown 3A991.D 8542.39.00.01
ISPLSI3448-90LB432
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 448 224 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 224 I/O YES 62.5 MHz YES YES MACROCELL 5.25 V 4.75 V S-PBGA-B432 Not Qualified e0 3 70 °C 225 30 432 PLASTIC/EPOXY LBGA BGA432,31X31,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 40 mm 40 mm 1.7 mm LATTICE SEMICONDUCTOR CORP BGA LBGA, BGA432,31X31,50 432 not_compliant 3A991.D 8542.39.00.01
ISPLSI3448-70LB
Lattice Semiconductor Corporation
Check for Price Obsolete 5 V 18 ns 224 EE PLD SQUARE CMOS 0 DEDICATED INPUTS, 224 I/O 50 MHz MACROCELL S-PBGA-B432 Not Qualified 432 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1.27 mm BOTTOM 40 mm 40 mm 1.7 mm LATTICE SEMICONDUCTOR CORP BGA LBGA, 432 unknown 3A991.D 8542.39.00.01
ISPLSI3448-70LB432
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 18 ns 448 224 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 224 I/O YES 50 MHz YES YES MACROCELL 5.25 V 4.75 V S-PBGA-B432 Not Qualified e0 3 70 °C 225 30 432 PLASTIC/EPOXY LBGA BGA432,31X31,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 40 mm 40 mm 1.7 mm LATTICE SEMICONDUCTOR CORP BGA LBGA, BGA432,31X31,50 432 not_compliant 3A991.D 8542.39.00.01