Filter Your Search
1 - 10 of 14 results
|
ISPLSI5384VA-125LB272
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 384 MACROCELLS | 91 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 70 °C | 225 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.8 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, BGA-272 | 272 | unknown | 8542.39.00.01 | |||||||
|
ISPLSI5384VA-70LQ208
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 19 ns | 384 | 144 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 144 I/O | 384 MACROCELLS | 45 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||
|
ISPLSI5384VA-100LB272
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 13 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 384 MACROCELLS | 69 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 70 °C | 225 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.8 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, BGA-272 | 272 | unknown | 8542.39.00.01 | ||||||
|
ISPLSI5384VA-125LQ208
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 9.5 ns | 384 | 144 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 144 I/O | 384 MACROCELLS | 91 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||
|
ISPLSI5384VA-70LB208
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 19 ns | 384 | 144 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 144 I/O | 384 MACROCELLS | 45 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, FBGA-208 | 208 | compliant | 8542.39.00.01 | ||||
|
ISPLSI5384VA-100LB388
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 13 ns | 384 | 288 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 288 I/O | 384 MACROCELLS | 69 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, BGA-388 | 388 | not_compliant | 8542.39.00.01 | 3A991.D | |||
|
ISPLSI5384VA-125LB388
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 9.5 ns | 384 | 288 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 288 I/O | 384 MACROCELLS | 91 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, BGA-388 | 388 | compliant | 8542.39.00.01 | 3A991.D | |||
|
ISPLSI5384VA-70LB388I
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 19 ns | 288 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 288 I/O | 384 MACROCELLS | 45 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | LATTICE SEMICONDUCTOR CORP | THERMALLY ENHANCED, BGA-388 | unknown | 8542.39.00.01 | 3A991.D | |||||||||||||||
|
ISPLSI5384VA-70LB272I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 19 ns | 384 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 384 MACROCELLS | 45 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.8 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, BGA-272 | 272 | unknown | 8542.39.00.01 | ||||||
|
ISPLSI5384VA-100LQ208
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 13 ns | 384 | 144 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 144 I/O | 384 MACROCELLS | 69 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 |