Filter Your Search
1 - 1 of 1 results
|
ISPLSI5384VA-70LB272I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 19 ns | 384 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 384 MACROCELLS | 45 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.8 mm | LATTICE SEMICONDUCTOR CORP | BGA | THERMALLY ENHANCED, BGA-272 | 272 | unknown | 8542.39.00.01 |