Filter Your Search
1 - 1 of 1 results
|
ISPPAC20-01JI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | IEEE 1149.1 JTAG SERIAL PORT PROGRAMMING | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | Lattice Semiconductor |