Filter Your Search
1 - 2 of 2 results
|
IT130{P-DIP}
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 45 V | 10 mA | PNP | NO | SEPARATE, 2 ELEMENTS | 8 | 2 | 225 | 110 MHz | 2 pF | SILICON | 500 mV | R-PDIP-T8 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | LINEAR INTEGRATED SYSTEMS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | |||
|
IT130-P-DIP
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 45 V | 10 mA | PNP | NO | SEPARATE, 2 ELEMENTS | 8 | 2 | 225 | 110 MHz | SILICON | R-PDIP-T8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | LINEAR INTEGRATED SYSTEMS INC | DIP | IN-LINE, R-PDIP-T8 | 8 | compliant | EAR99 |