Filter Your Search
1 - 1 of 1 results
![]() |
IT2405SA
XP Power
|
$19.6366 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 3 W | R-XSMA-T7 | UL, CAN, CSA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 26 mm | 13 mm | XP POWER LTD | MODULE | SIP-9/7 PIN | 9/7 | compliant | EAR99 | XP POWER |