Filter Your Search
1 - 10 of 10 results
|
IT4100200
APEM Inc
|
$21.4160 | Yes | Active | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | PUSHBUTTON SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IT410A
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 mA | 50 mA | 50 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||||||||||||||||||||||||
|
IT4102D
GigPeak
|
Check for Price | Transferred | GIGPEAK INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IT410HA/HX
Hutson Industries
|
Check for Price | Contact Manufacturer | HUTSON INDUSTRIES | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IT410
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 80 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 150 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | TO-220AB | HERMETIC SEALED, TO-220, 3 PIN | 3 | ||||||||||||||||||||||||||
|
IT410HA
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 2 mA | 50 mA | 25 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||||||||||||||||||||
|
IT4106SP16-7S(F7)
Glenair Inc
|
Check for Price | Active | STANDARD: MIL-C-5015G, EMI SHIELDED | GLENAIR INC | unknown | EAR99 | 8536.69.40.20 | SOLID | PLUG | MIL SERIES CONNECTOR | FEMALE | THREADED | NO | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | GENERAL PURPOSE | ZINC NICKEL | ALUMINUM ALLOY | 16 | CRIMP | 3 | ||||||||||||||||||||||||||||||||||
|
IT410B
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 mA | 50 mA | 100 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||||||||||||||||||||||||
|
IT4102D
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IT410HX
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 2 mA | 50 mA | 25 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 |