Filter Your Search
1 - 3 of 3 results
|
ITS716GFUMA1
Infineon Technologies AG
|
$3.2213 | Yes | Yes | Active | 12 V | 700 mA | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 40 V | 5.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
ITS716G
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 12 V | 4 | 700 mA | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 40 V | 5.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
ITS716GXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 700 mA | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 40 V | 5.5 V | YES | OTHER | R-PDSO-G20 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 |