Filter Your Search
1 - 3 of 3 results
|
IV2424SA
XP Power
|
$5.1765 | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 6 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | Module-4 | 4 | compliant | EAR99 | XP POWER | ||
|
IV2424SA-H6
XP Power
|
Check for Price | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 6 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | , | 4 | compliant | EAR99 | |||
|
IV2424SA-H4
XP Power
|
Check for Price | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 6 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | , | 4 | compliant | EAR99 |