Filter Your Search
1 - 10 of 65 results
|
IWR1642AQAGABLR
Texas Instruments
|
$13.8343 | Yes | Active | YES | 1.2 V | ANALOG CIRCUIT | ALSO REQUIRES 1.8 V SUPPLY | ANALOG CIRCUIT | 1 | 1.32 V | 1.14 V | CMOS | INDUSTRIAL | e1 | S-PBGA-B161 | 3 | 105 °C | -40 °C | 260 | 30 | 161 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | FCBGA-161 | compliant | 5A991.B.6.B | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||||||
|
IWR1843AQGABL
Texas Instruments
|
$14.4108 | Yes | Yes | Active | YES | 1.2 V | ANALOG CIRCUIT | ALSO REQUIRES 1.8V POWER SUPPLY | ANALOG CIRCUIT | 1 | 1.32 V | 1.14 V | RFCMOS | INDUSTRIAL | e1 | S-PBGA-B161 | 3 | 105 °C | -40 °C | 260 | 30 | 161 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | TFBGA, | compliant | 5A991.B.6.B | 8542.31.00.01 | Texas Instruments | 2019-09-22 | ||||||||||||||||||||
|
IWR6443AQGABL
Texas Instruments
|
$17.0265 | Yes | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | DIGITAL VOLTAGE | Frequency range : 60 - 64 GHz | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 105 °C | -40 °C | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 inch | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | BGA161,15X15,26 | compliant | 5A991.B.6.B | 8542.39.00.01 | Texas Instruments | 2020-06-07 | ||||||||||||||||||||||||||||
|
IWR6443AQGABLR
Texas Instruments
|
$17.0265 | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | DIGITAL VOLTAGE | Frequency range : 60 - 64 GHz | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 105 °C | -40 °C | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 inch | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | BGA161,15X15,26 | compliant | 5A991.B.6.B | 8542.39.00.01 | 2020-06-07 | ||||||||||||||||||||||||||||||
|
IWR1443FQAGABL
Texas Instruments
|
$17.6441 | Yes | Yes | Active | YES | 1.2 V | ANALOG CIRCUIT | Frequency range : 76 - 81 GHz | ANALOG CIRCUIT | 1 | 1.32 V | 1.14 V | RFCMOS | INDUSTRIAL | e1 | S-PBGA-B161 | 3 | 105 °C | -40 °C | 260 | 30 | 161 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | TFBGA, | compliant | 5A991.B.6.B | 8542.31.00.01 | Texas Instruments | 2018-12-08 | ||||||||||||||||||||
|
IWR6843AQGABL
Texas Instruments
|
$17.6872 | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | DIGITAL VOLTAGE | Frequency range : 60 - 64 GHz | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 105 °C | -40 °C | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 inch | 800 µm | 10.4 mm | TEXAS INSTRUMENTS INC | BGA161,15X15,26 | compliant | 5A991.B.6.B | 8542.39.00.01 | Texas Instruments | 2020-05-09 | |||||||||||||||||||||||||||||
|
IWR6843AQGABLR
Texas Instruments
|
$17.6872 | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | DIGITAL VOLTAGE | Frequency range : 60 - 64 GHz | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 105 °C | -40 °C | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 inch | 800 µm | 10.4 mm | TEXAS INSTRUMENTS INC | CSP-161 | compliant | 5A991.B.6.B | 8542.39.00.01 | Texas Instruments | 2020-05-09 | |||||||||||||||||||||||||||||
|
IWR1642AQAGABL
Texas Instruments
|
$22.0092 | Yes | Active | YES | 1.2 V | ANALOG CIRCUIT | ALSO REQUIRES 1.8 V SUPPLY | ANALOG CIRCUIT | 1 | 1.32 V | 1.14 V | CMOS | INDUSTRIAL | e1 | S-PBGA-B161 | 3 | 105 °C | -40 °C | 260 | 30 | 161 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | FCBGA-161 | compliant | 5A991.B.6.B | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||||||
|
IWRM08U9501
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 2 mm | 0-10V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 25 mA | 30 V | 15 V | 60 °C | 10 °C | CYLINDRICAL | CABLE | 40 mm | 8 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||||||||||||||||||||||||||||||||||||||||
|
IWRM06U9501/S35
Baumer Electric Ag
|
Check for Price | Active | 700 µs | 2 mm | 3-WIRE INTERFACE | 0-10V | PROXIMITY SENSOR,INDUCTIVE | ANALOG VOLTAGE | IP 67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | 25 mA | 30 V | 15 V | 60 °C | 10 °C | CYLINDRICAL | CONNECTOR | 46 mm | 6.5 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL |